0409600000 | |
---|---|
DigiKey Part Number | 281-4136-ND |
Manufacturer | |
Manufacturer Product Number | 0409600000 |
Description | CONN FERRULE 18AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.79600 | ¥7.96 |
25 | ¥0.66000 | ¥16.50 |
50 | ¥0.60920 | ¥30.46 |
100 | ¥0.58950 | ¥58.95 |
250 | ¥0.50804 | ¥127.01 |
500 | ¥0.48750 | ¥243.75 |
1,000 | ¥0.42658 | ¥426.58 |
2,500 | ¥0.38599 | ¥964.98 |