0296700000

DigiKey Part Number
281-2898-ND
Manufacturer
Manufacturer Product Number
0296700000
Description
JUMPER TERM BLK 1POS SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block, Cross Connection Jumper Screw - Full Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
1
Pitch
-
Style
Screw - Full Thread
For Use With/Related Products
BusBar
Contact Material
-
Contact Finish
-
Color
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.46000¥6.46
10¥3.52800¥35.28
25¥2.63520¥65.88
50¥2.34980¥117.49
100¥2.30300¥230.30
300¥2.02697¥608.09
500¥1.84256¥921.28
1,000¥1.65833¥1,658.33
5,000¥1.24376¥6,218.80
Manufacturers Standard Package