6643430-1

DigiKey Part Number
6643430-1-ND
Manufacturer
Manufacturer Product Number
6643430-1
Description
ICCON BUSBAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
-
Part Status
Active
Connector Usage
-
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
-
Termination
-
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
All prices are in CNY
6643430-1-ND
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
195¥330.70651¥64,487.77
Manufacturers Standard Package