0292500000 | |
---|---|
DigiKey Part Number | 281-5353-ND |
Manufacturer | |
Manufacturer Product Number | 0292500000 |
Description | JUMPER TERM BLK 1POS SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 1 | |
Pitch | - | |
Style | Screw - Full Thread | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.00900 | ¥30.09 |
25 | ¥2.74760 | ¥68.69 |
50 | ¥2.58780 | ¥129.39 |
100 | ¥2.47980 | ¥247.98 |
300 | ¥2.26387 | ¥679.16 |
500 | ¥2.15608 | ¥1,078.04 |
1,000 | ¥1.89790 | ¥1,897.90 |