0311278 | |
---|---|
DigiKey Part Number | 277-12557-ND |
Manufacturer | |
Manufacturer Product Number | 0311278 |
Description | JUMPER TERM BLK 2POS SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Switch Bar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.323" (8.20mm) | |
Style | Screw - Switch Bar | |
For Use With/Related Products | CLIPLINE URTK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.60000 | ¥30.60 |