0236510000 | |
---|---|
DigiKey Part Number | 23651-ND |
Manufacturer | |
Manufacturer Product Number | 0236510000 |
Description | DIN RAIL 35MMX15MM SLOTTED 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Din Rail 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 39.370" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Galvanized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.35000 | ¥110.35 |
5 | ¥107.33600 | ¥536.68 |
10 | ¥104.34400 | ¥1,043.44 |
25 | ¥98.38640 | ¥2,459.66 |
50 | ¥95.40400 | ¥4,770.20 |
100 | ¥89.44040 | ¥8,944.04 |
250 | ¥83.47788 | ¥20,869.47 |
500 | ¥80.49648 | ¥40,248.24 |
1,000 | ¥77.51520 | ¥77,515.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/438/342/MFG_0236500000_tmb.jpg)