210-114 | |
---|---|
DigiKey Part Number | 2946-210-114-ND |
Manufacturer | |
Manufacturer Product Number | 210-114 |
Description | STEEL CARRIER RAIL; 35 X 15 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.82000 | ¥260.82 |
5 | ¥253.60800 | ¥1,268.04 |
10 | ¥239.11400 | ¥2,391.14 |
25 | ¥231.86880 | ¥5,796.72 |
50 | ¥217.37780 | ¥10,868.89 |
100 | ¥210.13140 | ¥21,013.14 |
250 | ¥195.63984 | ¥48,909.96 |