0194400000 | |
---|---|
DigiKey Part Number | 281-5342-ND |
Manufacturer | |
Manufacturer Product Number | 0194400000 |
Description | JUMPER TERM BLK 3POS LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.236" (6.00mm) | |
Style | Jumper Link | |
For Use With/Related Products | SAK and W Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥13.54200 | ¥135.42 |
25 | ¥12.96200 | ¥324.05 |
50 | ¥12.67480 | ¥633.74 |
100 | ¥12.09840 | ¥1,209.84 |
250 | ¥10.94600 | ¥2,736.50 |
500 | ¥10.08198 | ¥5,040.99 |
1,000 | ¥8.64161 | ¥8,641.61 |
2,500 | ¥8.06552 | ¥20,163.80 |