Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥83.41000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 7.9mm | Screw | 6.3 A | 500V | 10 A | 600V | 8-20 AWG | 0.5-10mm² | - | Black | 5mm x 20mm | |||
10 In Stock 2,000 Factory | 1 : ¥138.49000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 7.9mm | Screw | 6.3 A | 500V | 10 A | 600V | 8-22 AWG | 0.5-10mm² | LED | Beige | 5mm x 20mm | |||
10 In Stock | 1 : ¥138.49000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 7.9mm | Screw | 6.3 A | 500V | 10 A | 600V | 8-22 AWG | 0.5-10mm² | LED | Beige | 5mm x 20mm | |||
50 In Stock | 1 : ¥71.26000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 7.9mm | Screw | 6.3 A | 500V | 10 A | 600V | 8-20 AWG | 0.5-10mm² | - | Blue | 5mm x 20mm | |||
39 In Stock | 1 : ¥83.41000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 7.9mm | Screw | 6.3 A | 500V | 10 A | 600V | 8-20 AWG | 0.5-10mm² | - | Orange | 5mm x 20mm | |||
50 In Stock | 1 : ¥117.40000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.0mm | Screw, Spring Clamp | 32 A | 690V | - | - | - | 0.5-4mm² | - | Beige | - | |||
10 In Stock | 1 : ¥138.00000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 7.9mm | Screw | 6.3 A | 500V | 10 A | 600V | 8-22 AWG | 0.5-10mm² | LED | Beige | 5mm x 20mm | |||
57 In Stock | 1 : ¥25.29000 Bulk 10 : ¥127.90400 Bulk | Bulk Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 7.9mm | Screw | 6.3 A | 500V | 10 A | 600V | 8-22 AWG | 0.5-10mm² | LED | Beige | 5mm x 20mm |