8950840000 | |
---|---|
DigiKey Part Number | 281-6288-ND |
Manufacturer | |
Manufacturer Product Number | 8950840000 |
Description | SSR RELAY SPST-NO 100MA 5-48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 120VAC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.60000 | ¥124.60 |
10 | ¥110.79100 | ¥1,107.91 |
30 | ¥105.24900 | ¥3,157.47 |
50 | ¥99.70900 | ¥4,985.45 |
100 | ¥94.16980 | ¥9,416.98 |
250 | ¥85.86092 | ¥21,465.23 |
500 | ¥80.32148 | ¥40,160.74 |
1,000 | ¥76.16686 | ¥76,166.86 |