2584060000 | |
---|---|
DigiKey Part Number | 281-3904-ND |
Manufacturer | |
Manufacturer Product Number | 2584060000 |
Description | SEALING ELEMENT BLACK, SMALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.394" ~ 0.433" (10.00mm ~ 11.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.394" ~ 0.433" (10.00mm ~ 11.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.93000 | ¥35.93 |
10 | ¥32.63400 | ¥326.34 |
30 | ¥30.90867 | ¥927.26 |
50 | ¥30.19020 | ¥1,509.51 |
100 | ¥28.75280 | ¥2,875.28 |
250 | ¥25.15928 | ¥6,289.82 |
500 | ¥24.44026 | ¥12,220.13 |
1,000 | ¥20.84616 | ¥20,846.16 |
2,500 | ¥19.40845 | ¥48,521.12 |