2583540000 | |
---|---|
DigiKey Part Number | 281-3869-ND |
Manufacturer | |
Manufacturer Product Number | 2583540000 |
Description | MULTIPLE SEALING ELEMENT BLACK, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.305" ~ 0.325" (7.75mm ~ 8.25mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.305" ~ 0.325" (7.75mm ~ 8.25mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.26000 | ¥54.26 |
10 | ¥49.22300 | ¥492.23 |
30 | ¥46.62233 | ¥1,398.67 |
50 | ¥45.53900 | ¥2,276.95 |
100 | ¥43.37060 | ¥4,337.06 |
250 | ¥37.94968 | ¥9,487.42 |
500 | ¥36.86526 | ¥18,432.63 |
1,000 | ¥31.44399 | ¥31,443.99 |
2,500 | ¥29.27540 | ¥73,188.50 |