2478780000 | |
---|---|
DigiKey Part Number | 281-2478780000-ND |
Manufacturer | |
Manufacturer Product Number | 2478780000 |
Description | CB MCB 489 1P D 63A ACDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A 120 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.08000 | ¥154.08 |
5 | ¥146.74200 | ¥733.71 |
12 | ¥135.74500 | ¥1,628.94 |
60 | ¥129.17900 | ¥7,750.74 |