2478770000 | |
---|---|
DigiKey Part Number | 281-2478770000-ND |
Manufacturer | |
Manufacturer Product Number | 2478770000 |
Description | CB MCB 489 1P D 60A ACDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 120 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.20000 | ¥242.20 |
5 | ¥230.66200 | ¥1,153.31 |
12 | ¥213.36250 | ¥2,560.35 |
60 | ¥184.52617 | ¥11,071.57 |
108 | ¥172.99426 | ¥18,683.38 |
252 | ¥161.46083 | ¥40,688.13 |
504 | ¥149.92813 | ¥75,563.78 |