WNSC6D10650T6J | |
---|---|
DigiKey Part Number | 1740-WNSC6D10650T6JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WNSC6D10650T6J |
Description | WNSC6D10650T/DFN8X8/REEL 13" Q1/ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount 5-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 500pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.63438 | ¥31,903.14 |
6,000 | ¥10.24050 | ¥61,443.00 |