WNSC2D06650TJ | |
---|---|
DigiKey Part Number | 1740-WNSC2D06650TJTR-ND - Tape & Reel (TR) 1740-WNSC2D06650TJCT-ND - Cut Tape (CT) 1740-WNSC2D06650TJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNSC2D06650TJ |
Description | DIODE SIL CARBIDE 650V 6A 5DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount 5-DFN (8x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Capacitance @ Vr, F | 198pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (8x8) | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.20100 | ¥132.01 |
100 | ¥10.51020 | ¥1,051.02 |
500 | ¥8.89302 | ¥4,446.51 |
1,000 | ¥7.54563 | ¥7,545.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.16836 | ¥21,505.08 |
6,000 | ¥6.89886 | ¥41,393.16 |
9,000 | ¥6.67047 | ¥60,034.23 |