BT138X-600F,127 | |
---|---|
DigiKey Part Number | BT138X-600F,127-ND |
Manufacturer | |
Manufacturer Product Number | BT138X-600F,127 |
Description | TRIAC 600V 12A TO220F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 105A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
50 | ¥8.09660 | ¥404.83 |
100 | ¥6.41680 | ¥641.68 |
500 | ¥5.43884 | ¥2,719.42 |
1,000 | ¥4.43059 | ¥4,430.59 |
2,000 | ¥4.17087 | ¥8,341.74 |
5,000 | ¥3.97223 | ¥19,861.15 |
10,000 | ¥3.78890 | ¥37,889.00 |