![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/038/TO-220 Isolated Tab_tmb.jpg)
BT138
Discrete Semiconductor Products | TRIACs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BT138-600,127 TRIAC 600V 12A TO220AB | TRIAC 600V 12A TO220AB | 4,940 | Tube | - | |
BT138-600E,127 TRIAC SENS GATE 600V 12A TO220AB | TRIAC SENS GATE 600V 12A TO220AB | 152 | Tube | - | |
BT138X-600F,127 TRIAC 600V 12A TO220F | TRIAC 600V 12A TO220F | 5,876 | Tube | - | |
BT138X-800,127 TRIAC 800V 12A TO220F | TRIAC 800V 12A TO220F | 1,986 | Tube | - | |
BT138-800,127 TRIAC 800V 12A TO220AB | TRIAC 800V 12A TO220AB | 6,967 | Tube | - | |
BT138-800E,127 TRIAC SENS GATE 800V 12A TO220AB | TRIAC SENS GATE 800V 12A TO220AB | 1,220 | Tube | - | |
BT138-800G,127 TRIAC 800V 12A TO220AB | TRIAC 800V 12A TO220AB | 0 | Tube | - | |
BT138-600G,127 TRIAC 600V 12A TO220AB | TRIAC 600V 12A TO220AB | 0 | Tube | - | |
BT138-600D,127 TRIAC SENS GATE 600V 12A TO220AB | TRIAC SENS GATE 600V 12A TO220AB | 0 | Tube | - | |
BT138-600-0Q TRIAC 600V 12A TO220AB | TRIAC 600V 12A TO220AB | 0 | Tube | - | |
BT138-600-0TQ TRIAC 600V 12A TO220AB | TRIAC 600V 12A TO220AB | 0 | Tube | - | |
BT138-600G0Q TRIAC 600V 12A TO220AB | TRIAC 600V 12A TO220AB | 0 | Tube | - | |
BT138-600G0TQ TRIAC 600V 12A TO220AB | TRIAC 600V 12A TO220AB | 0 | Tube | - | |
BT138-600/DG,127 TRIAC 600V 12A TO220AB | TRIAC 600V 12A TO220AB | 0 | Tube | - | |
BT138X-600,127 TRIAC 600V 12A TO220F | TRIAC 600V 12A TO220F | 0 | Tube | - |