940-T-DS/03 | |
---|---|
DigiKey Part Number | 3072-940-T-DS/03-ND |
Manufacturer | |
Manufacturer Product Number | 940-T-DS/03 |
Description | TERMINAL BLOCK CONNECTOR; SCREW; |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 940-T-DS/03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥10.35300 | ¥103.53 |
25 | ¥8.95840 | ¥223.96 |
50 | ¥8.20480 | ¥410.24 |
100 | ¥7.63840 | ¥763.84 |
250 | ¥7.09984 | ¥1,774.96 |
500 | ¥6.80822 | ¥3,404.11 |
1,000 | ¥6.58935 | ¥6,589.35 |
5,000 | ¥6.26865 | ¥31,343.25 |