WLCM0603TGB1N3TB | |
---|---|
DigiKey Part Number | 1292-WLCM0603TGB1N3TBTR-ND - Tape & Reel (TR) 1292-WLCM0603TGB1N3TBCT-ND - Cut Tape (CT) 1292-WLCM0603TGB1N3TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLCM0603TGB1N3TB |
Description | INDUCTOR FIXED 1.3NH 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Multilayer Inductor 600 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.3 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.08200 | ¥0.82 |
25 | ¥0.04280 | ¥1.07 |
50 | ¥0.03620 | ¥1.81 |
100 | ¥0.03040 | ¥3.04 |
250 | ¥0.02888 | ¥7.22 |
500 | ¥0.02628 | ¥13.14 |
1,000 | ¥0.02208 | ¥22.08 |
2,500 | ¥0.01895 | ¥47.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.01685 | ¥252.75 |
30,000 | ¥0.01632 | ¥489.60 |
75,000 | ¥0.01580 | ¥1,185.00 |