WLBD1005K2U102TP | |
---|---|
DigiKey Part Number | 1292-WLBD1005K2U102TPTR-ND - Tape & Reel (TR) 1292-WLBD1005K2U102TPCT-ND - Cut Tape (CT) 1292-WLBD1005K2U102TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD1005K2U102TP |
Description | FERRITE BEAD 1K OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.08500 | ¥0.85 |
25 | ¥0.07480 | ¥1.87 |
50 | ¥0.06800 | ¥3.40 |
100 | ¥0.06210 | ¥6.21 |
250 | ¥0.04524 | ¥11.31 |
500 | ¥0.03298 | ¥16.49 |
1,000 | ¥0.03230 | ¥32.30 |
5,000 | ¥0.02198 | ¥109.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02061 | ¥206.10 |
20,000 | ¥0.01992 | ¥398.40 |
30,000 | ¥0.01923 | ¥576.90 |
50,000 | ¥0.01786 | ¥893.00 |