STRTLED-7050 | |
---|---|
DigiKey Part Number | 345-STRTLED-7050-ND |
Manufacturer | |
Manufacturer Product Number | STRTLED-7050 |
Description | STRT LED HEAT SINK 70MM DIA 50H |
Customer Reference | |
Detailed Description | STRTLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.37000 | ¥158.37 |
10 | ¥149.55800 | ¥1,495.58 |
25 | ¥140.76200 | ¥3,519.05 |
50 | ¥131.96600 | ¥6,598.30 |
100 | ¥123.16760 | ¥12,316.76 |
300 | ¥114.37023 | ¥34,311.07 |
500 | ¥112.17072 | ¥56,085.36 |