STRTLED-9550 | |
---|---|
DigiKey Part Number | 345-STRTLED-9550-ND |
Manufacturer | |
Manufacturer Product Number | STRTLED-9550 |
Description | STRT LED HEAT SINK 95MM DIA 50H |
Customer Reference | |
Detailed Description | STRTLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.01000 | ¥221.01 |
10 | ¥208.02800 | ¥2,080.28 |
25 | ¥195.02560 | ¥4,875.64 |
50 | ¥182.02460 | ¥9,101.23 |
100 | ¥175.52320 | ¥17,552.32 |
300 | ¥165.77183 | ¥49,731.55 |
500 | ¥162.52130 | ¥81,260.65 |