SKV808012-CU | |
---|---|
DigiKey Part Number | 345-2038-ND |
Manufacturer | |
Manufacturer Product Number | SKV808012-CU |
Description | COPPER HEATSINK 80X80X12MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Copper Top Mount, Skived |
Datasheet | Datasheet |
EDA/CAD Models | SKV808012-CU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 5.10°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.65000 | ¥222.65 |
10 | ¥210.31900 | ¥2,103.19 |
25 | ¥197.94480 | ¥4,948.62 |
50 | ¥185.57280 | ¥9,278.64 |
100 | ¥173.20140 | ¥17,320.14 |
250 | ¥160.82976 | ¥40,207.44 |
500 | ¥157.73694 | ¥78,868.47 |