Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥68.15700 Bulk | Bulk | Active | Top Mount, Skived | - | Push Pin | Square, Fins | 3.150" (80.00mm) | 3.150" (80.00mm) | - | 0.472" (12.00mm) | - | 1.30°C/W @ 200 LFM | 5.70°C/W | Aluminum | - | |||
0 In Stock Check Lead Time | 1 : ¥177.90000 Bulk | Bulk | Active | Top Mount, Skived | - | Push Pin | Square, Fins | 2.362" (60.00mm) | 2.362" (60.00mm) | - | 0.827" (21.00mm) | - | 0.80°C/W @ 300 LFM | 7.20°C/W | Copper | - |