527-45AB | |
---|---|
DigiKey Part Number | 527-45AB-ND |
Manufacturer | |
Manufacturer Product Number | 527-45AB |
Description | HEATSINK DC/DC HALF BRICK VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum 7.0W @ 60°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | Half Brick DC/DC Converter | |
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.91mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | 7.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 2.30°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥32.37100 | ¥323.71 |
25 | ¥31.49280 | ¥787.32 |
50 | ¥29.74240 | ¥1,487.12 |
160 | ¥27.99338 | ¥4,478.94 |
320 | ¥26.24394 | ¥8,398.06 |
640 | ¥25.36906 | ¥16,236.20 |
1,120 | ¥22.74468 | ¥25,474.04 |