125550 | |
---|---|
DigiKey Part Number | 345-2010-ND |
Manufacturer | |
Manufacturer Product Number | 125550 |
Description | 9.80WX12" SCR EXTRUSION XX5735 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SCR Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | SCR | |
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 9.800" (248.92mm) | |
Diameter | - | |
Fin Height | 2.850" (72.39mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.18°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,174.25000 | ¥1,174.25 |
10 | ¥1,100.87700 | ¥11,008.77 |
25 | ¥1,027.48320 | ¥25,687.08 |