VS-SD2500C25K | |
---|---|
DigiKey Part Number | 112-VS-SD2500C25K-ND |
Manufacturer | |
Manufacturer Product Number | VS-SD2500C25K |
Description | DIODE GP 2.5KV 3000A DO200AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 2500 V 3000A Clamp On DO-200AC, K-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2500 V | |
Current - Average Rectified (Io) | 3000A | |
Voltage - Forward (Vf) (Max) @ If | 1.41 V @ 4000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 mA @ 2500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AC, K-PUK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,698.53000 | ¥1,698.53 |
10 | ¥1,590.89600 | ¥15,908.96 |