870-923 | |
---|---|
DigiKey Part Number | 2946-870-923-ND |
Manufacturer | |
Manufacturer Product Number | 870-923 |
Description | END AND INTERMEDIATE PLATE; 2 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.54500 | ¥75.45 |
25 | ¥7.23760 | ¥180.94 |
50 | ¥7.08340 | ¥354.17 |
100 | ¥6.77560 | ¥677.56 |
250 | ¥6.15932 | ¥1,539.83 |
500 | ¥5.54326 | ¥2,771.63 |
1,000 | ¥4.92736 | ¥4,927.36 |
2,500 | ¥4.46544 | ¥11,163.60 |