859-738 | |
---|---|
DigiKey Part Number | 2946-859-738-ND |
Manufacturer | |
Manufacturer Product Number | 859-738 |
Description | SSR RELAY SPST-NO 5A 3-30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 3 V ~ 30 V | |
Load Current | 5 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EAC | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.40000 | ¥597.40 |
10 | ¥513.14700 | ¥5,131.47 |
100 | ¥487.48750 | ¥48,748.75 |