859-408 | |
---|---|
DigiKey Part Number | 2946-859-408-ND |
Manufacturer | |
Manufacturer Product Number | 859-408 |
Description | PUSH-IN TYPE JUMPER BAR; 8-WAY; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 8 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.65900 | ¥226.59 |
25 | ¥21.46360 | ¥536.59 |
50 | ¥20.96460 | ¥1,048.23 |
100 | ¥19.96710 | ¥1,996.71 |
250 | ¥17.47112 | ¥4,367.78 |
500 | ¥16.97180 | ¥8,485.90 |
1,000 | ¥14.47602 | ¥14,476.02 |
2,500 | ¥13.47768 | ¥33,694.20 |