858-304 | |
---|---|
DigiKey Part Number | 2946-858-304-ND |
Manufacturer | |
Manufacturer Product Number | 858-304 |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Cerium (AgCe) | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650.4 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.43000 | ¥246.43 |
10 | ¥234.13100 | ¥2,341.31 |
25 | ¥221.81000 | ¥5,545.25 |
50 | ¥209.48780 | ¥10,474.39 |
100 | ¥197.16540 | ¥19,716.54 |
250 | ¥184.84260 | ¥46,210.65 |
500 | ¥172.51968 | ¥86,259.84 |