750-1506 | |
---|---|
DigiKey Part Number | 2946-750-1506-ND |
Manufacturer | |
Manufacturer Product Number | 750-1506 |
Description | I/O MOD 8 DIG 8 DIG 0-24V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 8 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,728.64000 | ¥2,728.64 |
10 | ¥2,546.70900 | ¥25,467.09 |
25 | ¥2,455.75680 | ¥61,393.92 |