NX-AD2203 | |
---|---|
DigiKey Part Number | Z9861-ND |
Manufacturer | |
Manufacturer Product Number | NX-AD2203 |
Description | INPUT MODULE 2 ANALOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-AD2203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.154 lb (69.85 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,855.65000 | ¥1,855.65 |
10 | ¥1,739.62900 | ¥17,396.29 |
25 | ¥1,623.65760 | ¥40,591.44 |
50 | ¥1,565.66900 | ¥78,283.45 |