734-230 | |
---|---|
DigiKey Part Number | 2946-734-230-ND |
Manufacturer | |
Manufacturer Product Number | 734-230 |
Description | PUSH-BUTTON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Push-Button For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Push-Button | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
25 | ¥2.10480 | ¥52.62 |
100 | ¥1.85920 | ¥185.92 |
1,000 | ¥1.32832 | ¥1,328.32 |
5,000 | ¥1.13853 | ¥5,692.65 |
10,000 | ¥1.06264 | ¥10,626.40 |