231-131 | |
---|---|
DigiKey Part Number | 2946-231-131-ND |
Manufacturer | |
Manufacturer Product Number | 231-131 |
Description | PUSH-BUTTON; LOOSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Push-Button For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Push-Button | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.21900 | ¥22.19 |
25 | ¥2.02680 | ¥50.67 |
50 | ¥1.90760 | ¥95.38 |
100 | ¥1.82860 | ¥182.86 |
250 | ¥1.66928 | ¥417.32 |
500 | ¥1.58990 | ¥794.95 |
1,000 | ¥1.39947 | ¥1,399.47 |