288-824 | |
---|---|
DigiKey Part Number | 2946-288-824-ND |
Manufacturer | |
Manufacturer Product Number | 288-824 |
Description | CM-C 1X 10MF, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Component Module For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Component Module | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥840.09000 | ¥840.09 |
5 | ¥790.68200 | ¥3,953.41 |
10 | ¥765.96800 | ¥7,659.68 |
25 | ¥691.83920 | ¥17,295.98 |
50 | ¥667.13120 | ¥33,356.56 |
100 | ¥642.42330 | ¥64,242.33 |