283-316 | |
---|---|
DigiKey Part Number | 2946-283-316-ND |
Manufacturer | |
Manufacturer Product Number | 283-316 |
Description | END AND INTERMEDIATE PLATE; 4 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥19.37400 | ¥193.74 |
25 | ¥18.54640 | ¥463.66 |
50 | ¥18.13480 | ¥906.74 |
100 | ¥17.31020 | ¥1,731.02 |
250 | ¥15.66128 | ¥3,915.32 |
500 | ¥14.42486 | ¥7,212.43 |
1,000 | ¥12.36417 | ¥12,364.17 |
2,500 | ¥11.53989 | ¥28,849.72 |