283-104 | |
---|---|
DigiKey Part Number | 2946-283-104-ND |
Manufacturer | |
Manufacturer Product Number | 283-104 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.2-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 16mm ~ 17mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.30000 | ¥74.30 |
10 | ¥63.61000 | ¥636.10 |
25 | ¥60.70320 | ¥1,517.58 |
50 | ¥54.56720 | ¥2,728.36 |
100 | ¥51.66180 | ¥5,166.18 |
250 | ¥46.81856 | ¥11,704.64 |
500 | ¥43.58962 | ¥21,794.81 |
1,000 | ¥41.16807 | ¥41,168.07 |