281-512/281-501 | |
---|---|
DigiKey Part Number | 2946-281-512/281-501-ND |
Manufacturer | |
Manufacturer Product Number | 281-512/281-501 |
Description | FUSE PLUG; WITH PULL-TAB; FOR MI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Plug For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse Plug | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.31000 | ¥217.31 |
10 | ¥190.28700 | ¥1,902.87 |
25 | ¥182.06720 | ¥4,551.68 |
50 | ¥176.19380 | ¥8,809.69 |
100 | ¥170.32140 | ¥17,032.14 |
250 | ¥160.92432 | ¥40,231.08 |
500 | ¥156.22584 | ¥78,112.92 |