281-485 | |
---|---|
DigiKey Part Number | 2946-281-485-ND |
Manufacturer | |
Manufacturer Product Number | 281-485 |
Description | COMB-STYLE JUMPER BAR; INSULATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 281 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥28.23400 | ¥282.34 |
25 | ¥26.74080 | ¥668.52 |
50 | ¥26.12040 | ¥1,306.02 |
100 | ¥24.87570 | ¥2,487.57 |
250 | ¥21.76616 | ¥5,441.54 |
500 | ¥21.14436 | ¥10,572.18 |
1,000 | ¥18.03489 | ¥18,034.89 |
2,500 | ¥16.79109 | ¥41,977.72 |