281-329 | |
---|---|
DigiKey Part Number | 2946-281-329-ND |
Manufacturer | |
Manufacturer Product Number | 281-329 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥12.83700 | ¥128.37 |
25 | ¥12.28600 | ¥307.15 |
50 | ¥12.01400 | ¥600.70 |
100 | ¥11.46810 | ¥1,146.81 |
250 | ¥10.37556 | ¥2,593.89 |
500 | ¥9.55638 | ¥4,778.19 |
1,000 | ¥8.19126 | ¥8,191.26 |
2,500 | ¥7.64518 | ¥19,112.95 |