280-308 | |
---|---|
DigiKey Part Number | 2946-280-308-ND |
Manufacturer | |
Manufacturer Product Number | 280-308 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
25 | ¥12.08800 | ¥302.20 |
100 | ¥11.28360 | ¥1,128.36 |
1,000 | ¥8.05973 | ¥8,059.73 |
5,000 | ¥7.14629 | ¥35,731.45 |
10,000 | ¥6.98510 | ¥69,851.00 |