260-104 | |
---|---|
DigiKey Part Number | 2946-260-104-ND |
Manufacturer | |
Manufacturer Product Number | 260-104 |
Description | 2-CONDUCTOR TERMINAL STRIP; 4-PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Gray Middle 33.7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 8 | |
Number of Levels | 1 | |
Terminal - Width | 33.7mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 0.988" (25.10mm) | |
Height (Max) | 0.673" (17.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥32.43700 | ¥324.37 |
25 | ¥30.37960 | ¥759.49 |
50 | ¥27.00540 | ¥1,350.27 |
100 | ¥26.41830 | ¥2,641.83 |
250 | ¥24.36340 | ¥6,090.85 |
500 | ¥22.01508 | ¥11,007.54 |
1,000 | ¥19.51996 | ¥19,519.96 |