Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | 0.22" W x 96.00" L (5.5mm x 2.4m) | |
Cable Diameter | Cut to Desired Diameter | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.82000 | ¥63.82 |
10 | ¥61.01800 | ¥610.18 |
30 | ¥55.47200 | ¥1,664.16 |
50 | ¥52.69760 | ¥2,634.88 |
100 | ¥49.92400 | ¥4,992.40 |
250 | ¥47.15060 | ¥11,787.65 |
500 | ¥44.37712 | ¥22,188.56 |
1,000 | ¥41.60358 | ¥41,603.58 |