236-100 | |
---|---|
DigiKey Part Number | 2946-236-100-ND |
Manufacturer | |
Manufacturer Product Number | 236-100 |
Description | END PLATE; 1 MM THICK; SNAP-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.92100 | ¥19.21 |
25 | ¥1.70360 | ¥42.59 |
50 | ¥1.58980 | ¥79.49 |
100 | ¥1.47580 | ¥147.58 |
300 | ¥1.30550 | ¥391.65 |
500 | ¥1.24866 | ¥624.33 |
1,000 | ¥1.02159 | ¥1,021.59 |
2,500 | ¥0.93646 | ¥2,341.15 |