221-683 | |
---|---|
DigiKey Part Number | 2946-221-683-ND |
Manufacturer | |
Manufacturer Product Number | 221-683 |
Description | SPLICE LEVER 10-20AWG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 10-20 AWG Transparent - Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 10-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.07300 | ¥150.73 |
25 | ¥14.42960 | ¥360.74 |
50 | ¥14.11100 | ¥705.55 |
100 | ¥13.46900 | ¥1,346.90 |
250 | ¥12.18632 | ¥3,046.58 |
500 | ¥11.22412 | ¥5,612.06 |
1,000 | ¥9.62066 | ¥9,620.66 |
2,500 | ¥8.97929 | ¥22,448.23 |