221-423 | |
---|---|
DigiKey Part Number | 2946-221-423-ND |
Manufacturer | |
Manufacturer Product Number | 221-423 |
Description | SPLICE LEVER 24-12AWG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.92700 | ¥59.27 |
25 | ¥5.68440 | ¥142.11 |
50 | ¥5.56300 | ¥278.15 |
100 | ¥5.32160 | ¥532.16 |
250 | ¥4.83788 | ¥1,209.47 |
500 | ¥4.35398 | ¥2,176.99 |
1,000 | ¥3.87027 | ¥3,870.27 |
2,500 | ¥3.50742 | ¥8,768.55 |