2086-1210 | |
---|---|
DigiKey Part Number | 2946-2086-1210-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1210 |
Description | TERM BLK 10P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥29.76900 | ¥297.69 |
25 | ¥27.88360 | ¥697.09 |
40 | ¥24.78550 | ¥991.42 |
80 | ¥24.24663 | ¥1,939.73 |
230 | ¥22.36065 | ¥5,142.95 |
440 | ¥20.20527 | ¥8,890.32 |
945 | ¥17.91535 | ¥16,930.01 |