2086-1206 | |
---|---|
DigiKey Part Number | 2946-2086-1206-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1206 |
Description | TERM BLK 6P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥19.76900 | ¥197.69 |
25 | ¥18.32080 | ¥458.02 |
40 | ¥16.47100 | ¥658.84 |
80 | ¥16.06963 | ¥1,285.57 |
230 | ¥14.06091 | ¥3,234.01 |
440 | ¥12.85582 | ¥5,656.56 |
945 | ¥11.65054 | ¥11,009.76 |
4,900 | ¥10.24444 | ¥50,197.76 |